Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0504-351Y.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1791501
Product RangeSRF0504 Series
Your Part Number
10,007 In Stock
Need more?
10,007 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.440 (CNY10.6672) |
| 10+ | CNY7.960 (CNY8.9948) |
| 25+ | CNY7.080 (CNY8.0004) |
| 50+ | CNY6.950 (CNY7.8535) |
| 100+ | CNY6.750 (CNY7.6275) |
| 250+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY6.040 (CNY6.8252) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.44 (CNY10.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-351Y.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1791501
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating2A
Inductance1.1µH
Product RangeSRF0504 Series
Impedance350ohm
Inductor Case / PackageSMD
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Current Rating
2A
Product Range
SRF0504 Series
Inductor Case / Package
SMD
Product Width
5mm
Qualification
-
Inductance
1.1µH
Impedance
350ohm
Product Length
5.2mm
Product Height
4.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000713
