Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0504-302YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4203903RL
Cut Tape4203903
Product RangeSRF0504 Series
Your Part Number
1,322 In Stock
Need more?
1,322 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY6.730 (CNY7.6049) |
| 100+ | CNY6.350 (CNY7.1755) |
| 250+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY4.990 (CNY5.6387) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-302YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4203903RL
Cut Tape4203903
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating500mA
Inductance6µH
DC Resistance Max0.2ohm
Product RangeSRF0504 Series
Impedance3kohm
Inductor Case / Package5.2mm x 5mm x 4.8mm
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.2ohm
Impedance
3kohm
Product Length
5.2mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6µH
Product Range
SRF0504 Series
Inductor Case / Package
5.2mm x 5mm x 4.8mm
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
