Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0504-102YCopy
Order Code
Full Reel2859365
Re-Reel2859251RL
Cut Tape2859251
Product RangeSRF0504 Series
Your Part Number
2,545 In Stock
Need more?
2,545 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY6.730 (CNY7.6049) |
| 100+ | CNY6.350 (CNY7.1755) |
| 250+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.400 (CNY6.102) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.990 (CNY5.6387) |
| 5000+ | CNY4.900 (CNY5.537) |
| 10000+ | CNY4.890 (CNY5.5257) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-102YCopy
Order Code
Full Reel2859365
Re-Reel2859251RL
Cut Tape2859251
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating1.5A
Inductance2.7µH
DC Resistance Max0.06ohm
Product RangeSRF0504 Series
Impedance1kohm
Inductor Case / Package-
Product Length4.8mm
Product Width5mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.06ohm
Impedance
1kohm
Product Length
4.8mm
Product Height
4.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.7µH
Product Range
SRF0504 Series
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000664
