Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0502-102YCopy
Manufacturer Standard Lead Time32 weeks
Order Code4568702
Product RangeSRF0502 Series
Your Part Number
2,985 In Stock
Need more?
2,985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY6.370 (CNY7.1981) |
| 1500+ | CNY6.170 (CNY6.9721) |
| 3000+ | CNY5.960 (CNY6.7348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.10 (CNY61.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0502-102YCopy
Manufacturer Standard Lead Time32 weeks
Order Code4568702
Product RangeSRF0502 Series
Technical Datasheet
DC Current Rating2mA
Inductance2.5µH
DC Resistance Max0.045ohm
Product RangeSRF0502 Series
Impedance1kohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2mA
DC Resistance Max
0.045ohm
Impedance
1kohm
Product Length
5mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.5µH
Product Range
SRF0502 Series
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
