Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB1308-R26MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4072083RL
Cut Tape4072083
Product RangeSPB1308 Series
Your Part Number
338 In Stock
Need more?
338 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY8.470 (CNY9.5711) |
| 200+ | CNY8.090 (CNY9.1417) |
| 350+ | CNY7.700 (CNY8.701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1308-R26MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4072083RL
Cut Tape4072083
Product RangeSPB1308 Series
Technical Datasheet
Inductance260nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSPB1308 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
260nH
Inductor Construction
Shielded
Product Range
SPB1308 Series
DC Resistance Max
350ohm
Product Length
13.5mm
Product Height
8mm
RMS Current (Irms)
50A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
