Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB1005-R10MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4072063RL
Cut Tape4072063
Product RangeSPB1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY6.880 (CNY7.7744) |
| 100+ | CNY5.660 (CNY6.3958) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY4.550 (CNY5.1415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1005-R10MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4072063RL
Cut Tape4072063
Product RangeSPB1005 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)73A
Product RangeSPB1005 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SPB1005 Series
DC Resistance Max
350ohm
Product Length
10.2mm
Product Height
5mm
RMS Current (Irms)
53A
Saturation Current (Isat)
73A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
