Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 5000+ | CNY3.480 (CNY3.9324) |
Product Information
Product Overview
SMLJ36CA is a SMLJ series transient voltage suppressor diode. The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. It offers transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The transient voltage suppressor offers a choice of working peak reverse voltage from 5V up to 170V and breakdown voltage up to 200V. Typical fast response times are less than 1.0ps for unidirectional devices and less than 5.0ps for bidirectional devices from 0V to minimum breakdown voltage. Bourns® Chip Diode conform to JEDEC standard, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away. Application includes IEC 61000-4-2 ESD (Min. Level 4), IEC 61000-4-4 EFT, IEC 61000-4-5 Surge.
- 5% tolerance bidirectional device
- Surface mount SMC package
- 40 to 44.2V breakdown voltage range, 36V working peak reserve voltage
- 2μA maximum reverse leakage (TA = 25°C), 58.1V maximum clamping voltage (10/1000μs, TA = 25°C)
- 51.60A maximum peak pulse current (TA = 25°C), 75.50V maximum clamping voltage (8/20μs, TA = 25°C)
- 258A maximum peak pulse current (8/20μs, TA = 25°C)
- Moulded plastic per UL Class 94V-0 case
- Operating temperature range from -55 to +150°C
Technical Specifications
SMLJ
36V
DO-214AB (SMC)
40V
3kW
Surface Mount
Lead (04-Feb-2026)
Bidirectional
58.1V
2Pins
44.2V
150°C
-
Technical Docs (2)
Alternatives for SMLJ36CA
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

