Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ24CACopy
Order Code1843392
Product RangeSMCJ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ24CACopy
Order Code1843392
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Diode Case StyleDO-214AB (SMC)
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage30.7V
Diode MountingSurface Mount
Alternatives for SMCJ24CA
2 Products Found
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
24V
Minimum Breakdown Voltage
26.7V
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Diode Case Style
DO-214AB (SMC)
Maximum Breakdown Voltage
30.7V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000367
