Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMBJ5.0CA.
Order Code1815171
Product RangeSMBJ Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.940 (CNY2.1922) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.875 (CNY0.9888) |
| 1000+ | CNY0.721 (CNY0.8147) |
| 5000+ | CNY0.646 (CNY0.730) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.94 (CNY2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ5.0CA.
Order Code1815171
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.25V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.25V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SMBJ5.0CA.
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
