Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.900 | CNY19.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.020 (CNY1.1526) |
Product Information
Product Overview
The SMBJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 600W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
SMBJ
30V
DO-214AA (SMB)
33.3V
600W
Surface Mount
Lead (04-Feb-2026)
Bidirectional
48.4V
2Pins
36.8V
150°C
-
Technical Docs (2)
Alternatives for SMBJ30CA
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

