Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMAJ16ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1843352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.170 (CNY3.5821) |
| 50+ | CNY2.290 (CNY2.5877) |
| 250+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 3000+ | CNY1.090 (CNY1.2317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.17 (CNY3.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ16ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1843352
Technical Datasheet
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleDO-214AC (SMA)
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Qualification-
Technical Specifications
TVS Polarity
Unidirectional
Clamping Voltage Max
26V
Minimum Breakdown Voltage
17.8V
Qualification
-
Reverse Standoff Voltage
16V
Diode Case Style
DO-214AC (SMA)
Maximum Breakdown Voltage
19.7V
Technical Docs (2)
Alternatives for SMAJ16A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
