Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMA6J24ACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3261403RL
Cut Tape3261403
Product RangeSMA6J Series
Your Part Number
2,885 In Stock
20,000 more incoming. You can reserve stock now
1,570 Next business day delivery available(Shanghai stock)
1,315 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.050 | CNY20.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.824 (CNY0.9311) |
| 5000+ | CNY0.729 (CNY0.8238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMA6J24ACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3261403RL
Cut Tape3261403
Product RangeSMA6J Series
Technical Datasheet
Product RangeSMA6J Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max-
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMA6J Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMA6J24A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
