Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM453230-231N7YPCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3879386RL
Cut Tape3879386
Product RangeSM453230 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY2.270 (CNY2.5651) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM453230-231N7YPCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3879386RL
Cut Tape3879386
Product RangeSM453230 Series
Technical Datasheet
Compatible With1/2.5/5G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance230µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSM453230 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1/2.5/5G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
SM453230 Series
No. of Ports
1 Port
Inductance
230µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
