Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM453229A-381N7YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3879200RL
Cut Tape3879200
Your Part Number
13,548 In Stock
Need more?
13,548 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.740 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.740 (CNY5.3562) |
| 50+ | CNY4.030 (CNY4.5539) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 2000+ | CNY3.190 (CNY3.6047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM453229A-381N7YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3879200RL
Cut Tape3879200
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance380µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
380µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
