Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001..Copy
Manufacturer Standard Lead Time11 weeks
Order Code2066509
Product RangeSM-LP Series
Your Part Number
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY15.490 (CNY17.5037) |
| 25+ | CNY14.470 (CNY16.3511) |
| 50+ | CNY14.120 (CNY15.9556) |
| 100+ | CNY13.850 (CNY15.6505) |
| 500+ | CNY13.510 (CNY15.2663) |
| 1000+ | CNY13.240 (CNY14.9612) |
| 2500+ | CNY12.900 (CNY14.577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5001..Copy
Manufacturer Standard Lead Time11 weeks
Order Code2066509
Product RangeSM-LP Series
Technical Datasheet
Turns Ratio1:1
Insertion Loss2dB
DC Resistance115ohm
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM-LP Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Turns Ratio
1:1
DC Resistance
115ohm
Isolation Voltage
-
Operating Temperature Min
-20°C
Product Range
SM-LP Series
Insertion Loss
2dB
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for SM-LP-5001..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002968
