Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-3812TM200T-2 Fuse, Surface Mount, 2 A, Slow Blow, 600 V, 125 V, 3812 [10030 Metric]](https://www.element14.cn/productimages/standard/en_GB/2988619-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM200T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2988621RL
Cut Tape2988621
Product RangeSinglFuse Telefuse SF-3812TM-T
Your Part Number
4,247 In Stock
Need more?
4,247 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.690 | CNY48.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY7.370 (CNY8.3281) |
| 250+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY6.120 (CNY6.9156) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 2500+ | CNY6.100 (CNY6.893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM200T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2988621RL
Cut Tape2988621
Product RangeSinglFuse Telefuse SF-3812TM-T
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC600V
Voltage Rating VDC125V
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
600V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
60A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
SinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
