Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-3812TM125T-2 Fuse, Surface Mount, 1.25 A, Slow Blow, 600 V, 125 V, 3812 [10030 Metric]](https://www.element14.cn/productimages/standard/en_GB/2988619-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM125T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2988620RL
Cut Tape2988620
Product RangeSinglFuse Telefuse SF-3812TM-T
Your Part Number
873 In Stock
Need more?
873 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.700 | CNY38.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.410 (CNY8.3733) |
| 250+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY6.820 (CNY7.7066) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 2500+ | CNY6.230 (CNY7.0399) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM125T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2988620RL
Cut Tape2988620
Product RangeSinglFuse Telefuse SF-3812TM-T
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicSlow Blow
Voltage Rating VAC600V
Voltage Rating VDC125V
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
600V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
60A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
SinglFuse Telefuse SF-3812TM-T
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
