Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-3812FG2000T-2 Fuse, Surface Mount, 20 A, Fast Acting, 125 V, 3812 [10030 Metric], SinglFuse SF-3812FG-T](https://www.element14.cn/productimages/standard/en_GB/3052135-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-3812FG2000T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052135RL
Cut Tape3052135
Product RangeSinglFuse SF-3812FG-T
Your Part Number
1,001 In Stock
Need more?
1,001 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY22.090 | CNY110.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY22.090 (CNY24.9617) |
| 50+ | CNY16.760 (CNY18.9388) |
| 250+ | CNY15.720 (CNY17.7636) |
| 500+ | CNY14.680 (CNY16.5884) |
| 1000+ | CNY13.640 (CNY15.4132) |
| 2500+ | CNY13.350 (CNY15.0855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812FG2000T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052135RL
Cut Tape3052135
Product RangeSinglFuse SF-3812FG-T
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812FG-T
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
125V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-3812FG-T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
