Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-3812F3000T-2 Fuse, Surface Mount, 30 A, Fast Acting, 250 V, 3812 [10030 Metric], SinglFuse SF-3812F-T](https://www.element14.cn/productimages/standard/en_GB/3052129-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-3812F3000T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052133RL
Cut Tape3052133
Product RangeSinglFuse SF-3812F-T
Your Part Number
1,024 In Stock
Need more?
1,024 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY28.640 | CNY143.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY28.640 (CNY32.3632) |
| 50+ | CNY21.660 (CNY24.4758) |
| 250+ | CNY18.490 (CNY20.8937) |
| 500+ | CNY17.430 (CNY19.6959) |
| 1000+ | CNY16.780 (CNY18.9614) |
| 2500+ | CNY16.160 (CNY18.2608) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812F3000T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052133RL
Cut Tape3052133
Product RangeSinglFuse SF-3812F-T
Technical Datasheet
Fuse Current30A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812F-T
Breaking Capacity Current AC150A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
250V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
150A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-3812F-T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
