Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-2923HC40C-2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2990036RL
Cut Tape2990036
Product RangeSinglFuse SF-2923HC-C
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.940 | CNY36.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.940 (CNY41.7422) |
| 50+ | CNY27.930 (CNY31.5609) |
| 100+ | CNY23.850 (CNY26.9505) |
| 250+ | CNY22.480 (CNY25.4024) |
| 500+ | CNY21.640 (CNY24.4532) |
| 1000+ | CNY20.840 (CNY23.5492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2923HC40C-2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2990036RL
Cut Tape2990036
Product RangeSinglFuse SF-2923HC-C
Technical Datasheet
Fuse Current40A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC600V
Voltage Rating VDC60V
Fuse Case Style2923
Product RangeSinglFuse SF-2923HC-C
Breaking Capacity Current AC-
Breaking Capacity Current DC300A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
600V
Fuse Case Style
2923
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
60V
Product Range
SinglFuse SF-2923HC-C
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000394
