Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410SP200W-2 Fuse, Surface Mount, Wire Core, 2 A, Slow Blow, 250 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/2895595-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410SP200W-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2895601RL
Cut Tape2895601
Product RangeSinglFuse SF-2410SPxxxW
Your Part Number
4,605 In Stock
Need more?
4,605 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY4.490 (CNY5.0737) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2000+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410SP200W-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2895601RL
Cut Tape2895601
Product RangeSinglFuse SF-2410SPxxxW
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410SPxxxW
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
SinglFuse SF-2410SPxxxW
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for SF-2410SP200W-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
