Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410SP125W-2 Fuse, Surface Mount, Wire Core, 1.25 A, Slow Blow, 250 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/2895595-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410SP125W-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2895599RL
Cut Tape2895599
Product RangeSinglFuse SF-2410SPxxxW
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.940 | CNY34.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.940 (CNY7.8422) |
| 50+ | CNY5.450 (CNY6.1585) |
| 250+ | CNY4.390 (CNY4.9607) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.880 (CNY4.3844) |
| 2000+ | CNY3.870 (CNY4.3731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410SP125W-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2895599RL
Cut Tape2895599
Product RangeSinglFuse SF-2410SPxxxW
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410SPxxxW
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
250VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
SinglFuse SF-2410SPxxxW
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05207
