Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410SP050W-2 Fuse, Surface Mount, Wire Core, 500 mA, Slow Blow, 250 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/2895595-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410SP050W-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2895595RL
Cut Tape2895595
Product RangeSinglFuse SF-2410SPxxxW
Your Part Number
2,293 In Stock
Need more?
2,293 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.300 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.300 (CNY5.989) |
| 50+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2000+ | CNY3.480 (CNY3.9324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410SP050W-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2895595RL
Cut Tape2895595
Product RangeSinglFuse SF-2410SPxxxW
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410SPxxxW
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
SinglFuse SF-2410SPxxxW
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
