Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410HI400T-2 Fuse, Surface Mount, 4 A, High Inrush Current Withstand, 125 V, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/3052116-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410HI400T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052125RL
Cut Tape3052125
Product RangeSinglFuse SF-2410HI-T
Your Part Number
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.310 | CNY31.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.310 (CNY7.1303) |
| 50+ | CNY4.660 (CNY5.2658) |
| 250+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2000+ | CNY4.610 (CNY5.2093) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410HI400T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052125RL
Cut Tape3052125
Product RangeSinglFuse SF-2410HI-T
Technical Datasheet
Fuse Current4A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410HI-T
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
-
Product Range
SinglFuse SF-2410HI-T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
