Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410HI200T-2 Fuse, Surface Mount, 2 A, High Inrush Current Withstand, 125 V, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/3052116-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410HI200T-2Copy
Order Code
Re-Reel4203900RL
Cut Tape4203900
Your Part Number
455 In Stock
Need more?
455 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.150 | CNY45.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY6.960 (CNY7.8648) |
| 250+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.820 (CNY5.4466) |
| 2000+ | CNY4.720 (CNY5.3336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410HI200T-2Copy
Order Code
Re-Reel4203900RL
Cut Tape4203900
Technical Datasheet
Fuse Current2A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current DC
300A
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
-
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
