Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410HI075T-2 Fuse, Surface Mount, 750 mA, High Inrush Current Withstand, 125 V, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/3052116-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410HI075T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052118RL
Cut Tape3052118
Product RangeSinglFuse SF-2410HI-T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.330 | CNY36.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY4.130 (CNY4.6669) |
| 2000+ | CNY3.860 (CNY4.3618) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410HI075T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052118RL
Cut Tape3052118
Product RangeSinglFuse SF-2410HI-T
Technical Datasheet
Fuse Current750mA
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410HI-T
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
-
Product Range
SinglFuse SF-2410HI-T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
