Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410FPA200W-2 Fuse, Surface Mount, 2 A, Fast Acting, 250 V, 2410 [6125 Metric], SinglFuse SF-2410FPA-W Series](https://www.element14.cn/productimages/standard/en_GB/3361322-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410FPA200W-2Copy
Order Code3361325
Product RangeSinglFuse SF-2410FPA-W Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410FPA200W-2Copy
Order Code3361325
Product RangeSinglFuse SF-2410FPA-W Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC250V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FPA-W Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Product Range
SinglFuse SF-2410FPA-W Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
