Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410FP315T-2 Fuse, Surface Mount, 3.15 A, Fast Acting, 125 V, 2410 [6125 Metric], SinglFuse SF-2410FP-T](https://www.element14.cn/productimages/standard/en_GB/3052085-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP315T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052104RL
Cut Tape3052104
Product RangeSinglFuse SF-2410FP-T
Your Part Number
1,560 In Stock
Need more?
1,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.070 | CNY20.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.070 (CNY4.5991) |
| 50+ | CNY3.910 (CNY4.4183) |
| 250+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.400 (CNY3.842) |
| 2000+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP315T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052104RL
Cut Tape3052104
Product RangeSinglFuse SF-2410FP-T
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FP-T
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-2410FP-T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
