Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410FP100W-2 Fuse, Surface Mount, 1 A, Fast Acting, 250 V, 125 V, 2410 [6125 Metric], SinglFuse SF-2410FPxxxW](https://www.element14.cn/productimages/standard/en_GB/2855087-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP100W-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2887109RL
Cut Tape2887109
Product RangeSinglFuse SF-2410FPxxxW
Your Part Number
3,949 In Stock
Need more?
3,949 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.290 (CNY4.8477) |
| 250+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.390 (CNY3.8307) |
| 2000+ | CNY3.320 (CNY3.7516) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP100W-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2887109RL
Cut Tape2887109
Product RangeSinglFuse SF-2410FPxxxW
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FPxxxW
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
SinglFuse SF-2410FPxxxW
Breaking Capacity Current DC
300A
Technical Docs (3)
Alternatives for SF-2410FP100W-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
