Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410FP063W-2 Fuse, Surface Mount, 630 mA, Fast Acting, 250 V, 125 V, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/2855087-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP063W-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2887107RL
Cut Tape2887107
Product RangeSinglFuse SF-2410FPxxxW
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.260 | CNY31.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY4.730 (CNY5.3449) |
| 250+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.810 (CNY4.3053) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2000+ | CNY3.530 (CNY3.9889) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410FP063W-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2887107RL
Cut Tape2887107
Product RangeSinglFuse SF-2410FPxxxW
Technical Datasheet
Fuse Current630mA
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FPxxxW
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
630mA
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
SinglFuse SF-2410FPxxxW
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0521
