Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410FA2000W-2 Fuse, Surface Mount, 20 A, Fast Acting, 65 V, 2410 [6125 Metric], SinglFuse SF-2410FA-W Series](https://www.element14.cn/productimages/standard/en_GB/3361338-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410FA2000W-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3361340RL
Cut Tape3361340
Product RangeSinglFuse SF-2410FA-W Series
Your Part Number
1,480 In Stock
Need more?
1,480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.590 | CNY52.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY7.370 (CNY8.3281) |
| 250+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.560 (CNY6.2828) |
| 2000+ | CNY5.450 (CNY6.1585) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410FA2000W-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3361340RL
Cut Tape3361340
Product RangeSinglFuse SF-2410FA-W Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FA-W Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-2410FA-W Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
