Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410FA1200W-2 Fuse, Surface Mount, 12 A, Fast Acting, 65 V, 2410 [6125 Metric], SinglFuse SF-2410FA-W Series](https://www.element14.cn/productimages/standard/en_GB/3361338-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410FA1200W-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3361338RL
Cut Tape3361338
Product RangeSinglFuse SF-2410FA-W Series
Your Part Number
1,472 In Stock
Need more?
1,472 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.490 | CNY37.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY5.170 (CNY5.8421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410FA1200W-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3361338RL
Cut Tape3361338
Product RangeSinglFuse SF-2410FA-W Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FA-W Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-2410FA-W Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
