Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410F2500T-2 Fuse, Surface Mount, 25 A, Fast Acting, 65 V, 65 V, 2410 [6125 Metric], SinglFuse SF-2410F-T](https://www.element14.cn/productimages/standard/en_GB/3052111-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410F2500T-2Copy
Order Code3052115
Product RangeSinglFuse SF-2410F-T
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410F2500T-2Copy
Order Code3052115
Product RangeSinglFuse SF-2410F-T
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC65V
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410F-T
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (27-Jun-2024)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
65V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (27-Jun-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-2410F-T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
