Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410F1200T-2 Fuse, Surface Mount, 12 A, Fast Acting, 86 V, 86 V, 2410 [6125 Metric], SinglFuse SF-2410F-T](https://www.element14.cn/productimages/standard/en_GB/3052111-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410F1200T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052111RL
Cut Tape3052111
Product RangeSinglFuse SF-2410F-T
Your Part Number
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.590 | CNY27.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.590 (CNY6.3167) |
| 50+ | CNY5.500 (CNY6.215) |
| 250+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY5.300 (CNY5.989) |
| 1000+ | CNY5.190 (CNY5.8647) |
| 2000+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410F1200T-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3052111RL
Cut Tape3052111
Product RangeSinglFuse SF-2410F-T
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC86V
Voltage Rating VDC86V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410F-T
Breaking Capacity Current AC200A
Breaking Capacity Current DC300A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
86V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
200A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
86V
Product Range
SinglFuse SF-2410F-T
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
