Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1210S200W-2
Order Code2855104
Product RangeSinglFuse SF-1210SxxxW
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1210S200W-2
Order Code2855104
Product RangeSinglFuse SF-1210SxxxW
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC65V
Fuse Case Style1210 [3225 Metric]
Product RangeSinglFuse SF-1210SxxxW
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
1210 [3225 Metric]
Breaking Capacity Current AC
100A
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SinglFuse SF-1210SxxxW
Breaking Capacity Current DC
100A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0258
