Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1210S150W-2
Order Code
Re-Reel2855103RL
Cut Tape2855103
Product RangeSinglFuse SF-1210SxxxW
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1210S150W-2
Order Code
Re-Reel2855103RL
Cut Tape2855103
Product RangeSinglFuse SF-1210SxxxW
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC65V
Fuse Case Style1210 [3225 Metric]
Product RangeSinglFuse SF-1210SxxxW
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
125V
Fuse Case Style
1210 [3225 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SinglFuse SF-1210SxxxW
Breaking Capacity Current DC
100A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0258
