Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206SP300M-2 Fuse, Surface Mount, 3 A, Slow Blow, 32 V, 1206 [3216 Metric], SinglFuse SF-1206SPxxxM](https://www.element14.cn/productimages/standard/en_GB/2854408-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206SP300M-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854413RL
Cut Tape2854413
Product RangeSinglFuse SF-1206SPxxxM
Your Part Number
1,281 In Stock
Need more?
1,281 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.370 | CNY26.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.370 (CNY6.0681) |
| 50+ | CNY3.800 (CNY4.294) |
| 250+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1500+ | CNY3.160 (CNY3.5708) |
| 3000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SP300M-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854413RL
Cut Tape2854413
Product RangeSinglFuse SF-1206SPxxxM
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SPxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SinglFuse SF-1206SPxxxM
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
