Print Page
Image is for illustrative purposes only. Please refer to product description.

4,959 In Stock
Need more?
4,959 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.080 (CNY6.8704) |
| 25+ | CNY5.600 (CNY6.328) |
| 50+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.320 (CNY4.8816) |
| 250+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.710 (CNY4.1923) |
| 1000+ | CNY3.290 (CNY3.7177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.08 (CNY6.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fuse Current
2A
Voltage Rating VDC
63V
Breaking Capacity Current DC
50A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
