Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1206SP100-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3994006
Product RangeSinglFuse SF-1206SP Series
Your Part Number
2,216 In Stock
Need more?
2,216 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.080 (CNY6.8704) |
| 25+ | CNY5.600 (CNY6.328) |
| 50+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.260 (CNY4.8138) |
| 250+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.390 (CNY3.8307) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.08 (CNY6.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SP100-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3994006
Product RangeSinglFuse SF-1206SP Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicTime Delay
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SP Series
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
50A
Blow Characteristic
Time Delay
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206SP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
