Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1206SP050-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code3994760
Product RangeSinglFuse SF-1206SP Series
Your Part Number
3,535 In Stock
Need more?
3,535 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.080 (CNY6.8704) |
| 25+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY4.170 (CNY4.7121) |
| 250+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.710 (CNY4.1923) |
| 1000+ | CNY3.450 (CNY3.8985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.08 (CNY6.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SP050-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code3994760
Product RangeSinglFuse SF-1206SP Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VDC63V
Product RangeSinglFuse SF-1206SP Series
Breaking Capacity Current AC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
500mA
Product Range
SinglFuse SF-1206SP Series
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VDC
63V
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
