Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206SA250W-2 Fuse, Surface Mount, 2.5 A, Slow Blow, 65 V, 1206 [3216 Metric], SinglFuse SF-1206SA-W Series](https://www.element14.cn/productimages/standard/en_GB/3361341-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA250W-2Copy
Order Code
Re-Reel3361345RL
Cut Tape3361345
Product RangeSinglFuse SF-1206SA-W Series
Your Part Number
1,297 In Stock
Need more?
1,297 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.760 | CNY48.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY7.440 (CNY8.4072) |
| 250+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1500+ | CNY4.820 (CNY5.4466) |
| 3500+ | CNY4.520 (CNY5.1076) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA250W-2Copy
Order Code
Re-Reel3361345RL
Cut Tape3361345
Product RangeSinglFuse SF-1206SA-W Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SA-W Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SinglFuse SF-1206SA-W Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
