Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206SA150M-2 Fuse, Surface Mount, 1.5 A, Slow Blow, 65 V, 1206 [3216 Metric], SinglFuse SF-1206SA-M Series](https://www.element14.cn/productimages/standard/en_GB/3771759-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA150M-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3771762RL
Cut Tape3771762
Product RangeSinglFuse SF-1206SA-M Series
Your Part Number
3,057 In Stock
Need more?
3,057 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.560 | CNY37.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY5.060 (CNY5.7178) |
| 250+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1500+ | CNY3.810 (CNY4.3053) |
| 3000+ | CNY3.480 (CNY3.9324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA150M-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3771762RL
Cut Tape3771762
Product RangeSinglFuse SF-1206SA-M Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SA-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SF-1206SA-M series SinglFuse™ automotive grade slow blow SMD fuses
- Slow blow fusing speed
- EIA 1206 (3216 metric) footprint
- Designed to UL 248-14
- Agency recognition cUL: E198545
- Operating temperature range from -55°C to +150°C
- Ceramic multilayer structure
- AEC-Q200-equivalent compliant (meets Bourns’ internal AEC-Q200-equivalent test plan)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SinglFuse SF-1206SA-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001375
