Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206S300M-2 Fuse, Surface Mount, 3 A, Slow Blow, 32 VDC, 1206 [3216 Metric], SinglFuse SF-1206SxxxM](https://www.element14.cn/productimages/standard/en_GB/2849318-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206S300M-2Copy
Order Code
Re-Reel2849325RL
Cut Tape2849325
Product RangeSinglFuse SF-1206SxxxM
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S300M-2Copy
Order Code
Re-Reel2849325RL
Cut Tape2849325
Product RangeSinglFuse SF-1206SxxxM
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-1206SxxxM
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
