Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206S125-2Copy
Order Code3994722
Product RangeSinglFuse SF-1206S Series
Your Part Number
2,626 In Stock
Need more?
2,626 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2000+ | CNY2.990 (CNY3.3787) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S125-2Copy
Order Code3994722
Product RangeSinglFuse SF-1206S Series
Technical Datasheet
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Product RangeSinglFuse SF-1206S Series
Breaking Capacity Current AC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Breaking Capacity Current AC
-
Voltage Rating VAC
-
Product Range
SinglFuse SF-1206S Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
