Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206S100M-2 Fuse, Surface Mount, 1 A, Slow Blow, 63 V, 1206 [3216 Metric], SinglFuse SF-1206SxxxM](https://www.element14.cn/productimages/standard/en_GB/2849318-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206S100M-2Copy
Order Code
Re-Reel2849320RL
Cut Tape2849320
Product RangeSinglFuse SF-1206SxxxM
Your Part Number
2,275 In Stock
Need more?
2,275 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.180 | CNY30.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY4.600 (CNY5.198) |
| 250+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1500+ | CNY2.920 (CNY3.2996) |
| 3000+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S100M-2Copy
Order Code
Re-Reel2849320RL
Cut Tape2849320
Product RangeSinglFuse SF-1206SxxxM
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206SxxxM
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
