Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206HIA600M-2 Fuse, Surface Mount, 6 A, High Inrush Current Withstand, 24 V, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/3361302-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206HIA600M-2Copy
Order Code
Re-Reel3361312RL
Cut Tape3361312
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HIA600M-2Copy
Order Code
Re-Reel3361312RL
Cut Tape3361312
Technical Datasheet
Fuse Current6A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC-
Breaking Capacity Current DC80A
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
80A
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
24V
Breaking Capacity Current AC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
