Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206HI600M-2 Fuse, Surface Mount, High Inrush, 6 A, High Inrush Current Withstand, 24 VDC, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/2888507-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI600M-2Copy
Order Code
Re-Reel2888516RL
Cut Tape2888516
Product RangeSinglFuse SF-1206HIxxxM
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI600M-2Copy
Order Code
Re-Reel2888516RL
Cut Tape2888516
Product RangeSinglFuse SF-1206HIxxxM
Technical Datasheet
Fuse Current6A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HIxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC80A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (27-Jun-2024)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
24V
Product Range
SinglFuse SF-1206HIxxxM
Breaking Capacity Current DC
80A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013758
