Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206HI300M-2 Fuse, Surface Mount, High Inrush, 3 A, High Inrush Current Withstand, 32 V, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/2888507-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI300M-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2888511RL
Cut Tape2888511
Product RangeSinglFuse SF-1206HIxxxM
Your Part Number
1,180 In Stock
Need more?
1,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.950 | CNY29.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY3.990 (CNY4.5087) |
| 250+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1500+ | CNY2.880 (CNY3.2544) |
| 3000+ | CNY2.830 (CNY3.1979) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI300M-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2888511RL
Cut Tape2888511
Product RangeSinglFuse SF-1206HIxxxM
Technical Datasheet
Fuse Current3A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HIxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
32V
Product Range
SinglFuse SF-1206HIxxxM
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013758
