Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206HH800R-2 Fuse, Surface Mount, 8 A, 50 V, 50 V, 1206 [3216 Metric], SinglFuse SF-1206HH-R Series](https://www.element14.cn/productimages/standard/en_GB/4246630-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH800R-2Copy
Order Code
Re-Reel4246630RL
Cut Tape4246630
Product RangeSinglFuse SF-1206HH-R Series
Your Part Number
1,855 In Stock
Need more?
1,855 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.170 | CNY35.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY5.020 (CNY5.6726) |
| 250+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1500+ | CNY3.520 (CNY3.9776) |
| 3000+ | CNY3.510 (CNY3.9663) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH800R-2Copy
Order Code
Re-Reel4246630RL
Cut Tape4246630
Product RangeSinglFuse SF-1206HH-R Series
Technical Datasheet
Fuse Current8A
Blow Characteristic-
Voltage Rating VAC50V
Voltage Rating VDC50V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HH-R Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
50V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
-
Voltage Rating VDC
50V
Product Range
SinglFuse SF-1206HH-R Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
