Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206HH25M-2 Fuse, Surface Mount, 25 A, High Inrush Current Withstand, 24 VDC, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/2911339-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH25M-2Copy
Order Code
Re-Reel2911343RL
Cut Tape2911343
Product RangeSinglFuse SF-1206HHxxM
Your Part Number
5,499 In Stock
Need more?
499 Next business day delivery available(Shanghai stock)
5,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.860 | CNY39.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY5.980 (CNY6.7574) |
| 250+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.570 (CNY5.1641) |
| 1500+ | CNY4.310 (CNY4.8703) |
| 3000+ | CNY3.700 (CNY4.181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH25M-2Copy
Order Code
Re-Reel2911343RL
Cut Tape2911343
Product RangeSinglFuse SF-1206HHxxM
Technical Datasheet
Fuse Current25A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC24VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HHxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC250A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
24VDC
Product Range
SinglFuse SF-1206HHxxM
Breaking Capacity Current DC
250A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
